MS2140

Cinch
538-MS2140
MS2140

Mfr.:

Description:
Terminal Block Tools & Accessories MARKING STRIP 2 TRM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
1,10 € 11,00 €
0,998 € 24,95 €
0,937 € 46,85 €
0,759 € 189,75 €
0,72 € 360,00 €
0,566 € 566,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Terminal Block Tools & Accessories
RoHS:  
Markers
Marking Strip
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Terminal Block Tools & Accessories
Series: 140
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Part # Aliases: 3631102011
Unit Weight: 1,134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
4911990000
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
MXHTS:
85366999
BRHTS:
49119900
ECCN:
EAR99

140, 141, & 142 Series Barrier Terminal Block

Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS