MS-10-141

Cinch
538-MS10141
MS-10-141

Mfr.:

Description:
Terminal Block Tools & Accessories MARKING STRIP 10 TRM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 851

Stock:
851 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,31 € 13,10 €
1,22 € 30,50 €
1,16 € 58,00 €
1,11 € 111,00 €
1,04 € 260,00 €
1,01 € 505,00 €
0,92 € 920,00 €
0,877 € 1.754,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Terminal Block Tools & Accessories
RoHS:  
Markers
Marking Strip
Black
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Terminal Block Tools & Accessories
Series: 141
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Part # Aliases: MS10141
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

140, 141, & 142 Series Barrier Terminal Block

Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS