MD801-007-16M13-37PD

Cinch
530-MD8010716M1337PD
MD801-007-16M13-37PD

Mfr.:

Description:
Circular MIL Spec Connector Miniature D38999 Circular Connector, Plug, Banding Platform, Dual Start Thread, 9-19 Config, Pin Contact, Pol D, OD CAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Circular MIL Spec Connector
RoHS:  
37 Position
Pin (Male)
13-37
Plugs
Straight
MIL-DTL-38999
Crimp
Cable
MD801
Bulk
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mating Style: Banding
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99

Mil/Aero MD801 Circular Connectors

Cinch Mil/Aero MD801 Circular Connectors are designed to deliver reliable performance that is equal to MIL-DTL-38999. These plugs and receptacles feature crimp contacts, dual-start ACME thread, banding platform, and size 9 shell with aluminum / nickel PTFE finish. The connectors use a standard interface and can mate with Amphenol 2M series and Glenair 801 series. Cinch Mil/Aero MD801 connectors offer full performance in extreme environments, making them well-suited for military, medical, and downhole applications.