M83513/04-B01N

Cinch
538-M83513/04-B01N
M83513/04-B01N

Mfr.:

Description:
D-Sub Mil Spec Connectors MIL-DTL-83513 Sckt 15P Nkl F White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,35 € 68,35 €
53,91 € 1.347,75 €
51,52 € 2.576,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Mil Spec Connectors
Connectors
Female
15 Position
2 Row
Wire Leads
Straight
Gold
Panel
B
Brand: Cinch
Contact Material: Copper
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Glass Filled, Polyester
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: MIL-Spec / MIL-Type
Tradename: Dura-Con
Type: Dura-Con High Reliability Connector
Voltage Rating: 600 VAC
Wire Gauge: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.