M83513/03-E03C

Cinch
538-M83513/03-E03C
M83513/03-E03C

Mfr.:

Description:
D-Sub Mil Spec Connectors MIL-DTL-83513 Plug 31P Cad M Clr Cd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
50
Expected 6/2/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,35 € 78,35 €
71,44 € 714,40 €
68,70 € 1.717,50 €
66,40 € 3.320,00 €
62,74 € 6.274,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Mil Spec Connectors
REACH - SVHC:
Connectors
Male
31 Position
Wire Leads
Straight
Gold
PCB Mount
E
Brand: Cinch
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Glass Filled Polyester
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 50
Subcategory: MIL-Spec / MIL-Type
Tradename: Dura-Con
Type: Dura-Con High Reliability Connector
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.

Space Mission Solutions

Cinch Connectivity Solutions Space Mission Solutions include Technical Readiness Level (TRL) 9 connectors, Qualified Parts for Space (QPS) attenuators, cable assemblies, and micro-D connectors. These solutions meet space flight characteristics, including outgassing the American Society for Testing and Materials (ASTM) E595 (NASA) 1% Total Mass Loss (TML). The space mission solutions adhere to 0.1% Collected Volatile Condensable Materials (CVCM). These solutions are highly reliable, rugged, and durable. The space mission solutions such as QPS components, micro-D connectors, cable assemblies, and Twinax and Triax connectors offer high performance.