M83513/03-A02C

Cinch
538-M83513/03-A02C
M83513/03-A02C

Mfr.:

Description:
D-Sub Mil Spec Connectors MIL-DTL-83513 Plug 9P Cad M White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,92 € 43,92 €
40,31 € 403,10 €
38,75 € 968,75 €
37,46 € 1.873,00 €
35,39 € 3.539,00 €
34,36 € 8.590,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Mil Spec Connectors
Connectors
Male
9 Position
2 Row
Wire Leads
Straight
Gold
Panel
A
Brand: Cinch
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Glass Filled, Polyester
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum Alloy
Shell Plating: Cadmium
Factory Pack Quantity: 50
Subcategory: MIL-Spec / MIL-Type
Tradename: Dura-Con
Type: Dura-Con High Reliability Connector
Voltage Rating: 600 VAC
Wire Gauge: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
ECCN:
EAR99