M83513/02-GN

Cinch
538-M83513/02-GN
M83513/02-GN

Mfr.:

Description:
D-Sub Mil Spec Connectors MIL-DTL-83513 Sckt 51P F Nkl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,40 € 141,40 €
122,09 € 1.220,90 €
117,71 € 2.942,75 €
116,82 € 5.841,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Mil Spec Connectors
RoHS:  
Connectors
Female
51 Position
3 Row
Solder Cup
Straight
Gold
Panel
G
Brand: Cinch
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Glass filled, Polyester
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: MIL-Spec / MIL-Type
Tradename: Dura-Con
Type: Dura-Con High Reliability Connector
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99