M83513/01-CC

Cinch
538-M83513/01-CC
M83513/01-CC

Mfr.:

Description:
D-Sub Mil Spec Connectors MICRO 21C SOLDER PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,57 € 75,57 €
67,17 € 671,70 €
64,59 € 1.614,75 €
62,44 € 3.122,00 €
58,99 € 5.899,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Mil Spec Connectors
Connectors
Male
21 Position
Solder Cup
Straight
Gold
PCB Mount
C
Brand: Cinch
Contact Material: Copper
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Glass Filled Polyester
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 50
Subcategory: MIL-Spec / MIL-Type
Tradename: Dura-Con
Type: Dura-Con High Reliability Connector
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Space Mission Solutions

Cinch Connectivity Solutions Space Mission Solutions include Technical Readiness Level (TRL) 9 connectors, Qualified Parts for Space (QPS) attenuators, cable assemblies, and micro-D connectors. These solutions meet space flight characteristics, including outgassing the American Society for Testing and Materials (ASTM) E595 (NASA) 1% Total Mass Loss (TML). The space mission solutions adhere to 0.1% Collected Volatile Condensable Materials (CVCM). These solutions are highly reliable, rugged, and durable. The space mission solutions such as QPS components, micro-D connectors, cable assemblies, and Twinax and Triax connectors offer high performance. 

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.