JA83386

Cinch
530-JA83386
JA83386

Mfr.:

Description:
Jones Plugs & Sockets Jones J Series 20 Shell Accessory Kit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Jones Plugs & Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Backshells
900 V
5 A
Thermoplastic (TP)
Jones J
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Jones Plugs & Sockets
Subcategory: Power Connectors
Part # Aliases: JA8338600A0PR01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

TARIC:
8536699099
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99