JA77850

Cinch
530-JA77850
JA77850

Mfr.:

Description:
Jones Plugs & Sockets Jones J Series 20 Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
7,03 € 70,30 €
5,96 € 149,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Jones Plugs & Sockets
Plug Housings
20 Position
900 V
5 A
Thermoplastic (TP)
Brass
Tin
Jones J
Brand: Cinch
Mounting Style: Panel
Product Type: Jones Plugs & Sockets
Factory Pack Quantity: 25
Subcategory: Power Connectors
Termination Style: Through Hole
Part # Aliases: JA 77850 JA7788500000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Other

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

J-Type Connectors

Dura Con / Cinch J-Type Connectors offer a 5A current rating, 5mΩ contact resistance, and 250 mating cycles. J-Type Connectors feature 12 finger socket resilient contacts that engage with each flat plug pin to provide low contact resistance, high current carrying capacity, and minimum insertion and withdrawal forces. These connectors are available in 4, 8, 12, and 20 connector sizes. Dura Con / Cinch J-Type Connectors are used mainly in industrial applications where heavy impact forces are expected.