DN0000812

Cinch
538-DN0000812
DN0000812

Mfr.:

Description:
D-Sub Tools & Hardware JACKPOST 1.2MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,64 € 8,64 €
7,58 € 75,80 €
7,12 € 178,00 €
6,86 € 343,00 €
6,55 € 655,00 €
6,03 € 1.507,50 €
5,70 € 2.850,00 €
4,94 € 4.940,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Jackpost
DuraCon Hermtic Connectors
Bulk
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: D-Sub Tools & Hardware
Screw Material: Aluminum
Screw Plating: Nickel
Series: DN00008
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Tradename: Dura-Con
Unit Weight: 1,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99

Hermetic & High-Temperature DURA-CON™ Connectors

Cinch Hermetic and High-Temperature DURA-CON™ Connectors are D-shaped micro-miniature rectangular connectors for applications that require a rugged, high-performance, densely compacted interconnect. Cinch DURA-CON is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Reliability is assured with a twist pin, providing seven points of contact when mated. Qualified (QPL) to MIL-DTL-83513, the micro-D DURA-CON feature a 1.27mm pitch. Typical applications for these connectors include miniaturized military and aerospace electronics and data processing equipment, where shorter signal paths are needed.