DEU-9S-FO

Cinch
538-DEU-9S-FO
DEU-9S-FO

Mfr.:

Description:
D-Sub Standard Connectors 9C SCKT NO CONTACTS D*U SERIES

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Cinch DEUH-9S-FO
Cinch
D-Sub Standard Connectors 9C SCKT NO CONTACTS D U SERIES

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
9 Position
Without Socket Contacts
Through Hole
2 Row
Female
Gold
Receptacle
1 (E)
Yellow Chromated over Zinc
Unfiltered
D-U
Brand: Cinch
Contact Material: Copper Alloy
Current Rating: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 750
Subcategory: D-Sub Connectors
Unit Weight: 4,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
ECCN:
EAR99

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS