DCUH-37S

Cinch
538-DCUH-37S
DCUH-37S

Mfr.:

Description:
D-Sub Standard Connectors 37C SCKT W/CONTACTS D*U SERIES

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Socket (Female)
SMD/SMT
Straight
2 Row
Female
Gold
Receptacle
4 (C)
Steel
Zinc
Unfiltered
D
Bulk
Brand: Cinch
Contact Material: Copper Alloy
Current Rating: 5 A
Insulation Material: Glass Filled Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS