DCJS9-51HLP

Cinch
538-DCJS9-51HLP
DCJS9-51HLP

Mfr.:

Description:
D-Sub Tools & Hardware DC Jackscrew #2-56 Hex LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
7,00 € 70,00 €
6,60 € 165,00 €
6,42 € 321,00 €
6,25 € 625,00 €
5,31 € 1.327,50 €
5,23 € 2.615,00 €
4,63 € 4.630,00 €
4,62 € 11.550,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Jack Screw
D-Sub Connector
Brand: Cinch
Length: 0.34 in
Product Type: D-Sub Tools & Hardware
Screw Material: Steel
Factory Pack Quantity: 250
Subcategory: D-Sub Connectors
Thread Size: 2-56 UNC
Tradename: Dura-Con
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.