DCH-E-003

Cinch
538-DCH-E-003
DCH-E-003

Mfr.:

Description:
D-Sub Backshells 9C 2PC PLSTC BCKSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.172

Stock:
1.172 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,83 € 48,30 €
4,58 € 114,50 €
4,47 € 223,50 €
4,26 € 426,00 €
3,73 € 932,50 €
3,63 € 1.815,00 €
3,08 € 3.080,00 €
2,74 € 5.480,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Two Piece Backshell
1 (E)
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
Nickel over Copper
9 Position
Brand: Cinch
Product Type: D-Sub Backshells
Series: ACCESSORY
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Tradename: D-SUBMINIATURE
Part # Aliases: DCHE003
Unit Weight: 38,556 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.