DCDH-51P4C40.5BN

Cinch
538-DCDH-51P4C40.5BN
DCDH-51P4C40.5BN

Mfr.:

Description:
D-Sub Micro-D Connectors 51way Plug 0.5inch 24AWG Sld wire tail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
482,22 € 482,22 €
429,10 € 4.291,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Micro-D Connectors
RoHS:  
REACH - SVHC:
Male
51 Position
3 Row
Crimp
Straight
Panel
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Series: DCDH
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Tradename: Dura-Con
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Hermetic & High-Temperature DURA-CON™ Connectors

Cinch Hermetic and High-Temperature DURA-CON™ Connectors are D-shaped micro-miniature rectangular connectors for applications that require a rugged, high-performance, densely compacted interconnect. Cinch DURA-CON is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Reliability is assured with a twist pin, providing seven points of contact when mated. Qualified (QPL) to MIL-DTL-83513, the micro-D DURA-CON feature a 1.27mm pitch. Typical applications for these connectors include miniaturized military and aerospace electronics and data processing equipment, where shorter signal paths are needed.