DCCM37SSBN-X2S

Cinch
538-DCCM37SSBN-X2S
DCCM37SSBN-X2S

Mfr.:

Description:
D-Sub Micro-D Connectors MicroD Space Screend 37 pos rcpt solder cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,16 € 5.279,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Micro-D Connectors
Female
37 Position
2 Row
Solder Cup
Straight
Cable
Bulk
Brand: Cinch
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Diallyl Phthalate
Product Type: Micro-D D-Sub Connectors
Series: DCCM
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Tradename: Dura-Con
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Space Screened Micro-D Cable Assemblies

Cinch Space Screened Micro-D Cable Assemblies conform to M83513 requirements, making them suitable for military, defense, and satellite applications. These assemblies utilize a highly reliable twist pin contact design and machined sockets for durable, seven-point contact. This design accommodates both twisted pair and coaxial cables, allowing for tailored signal performance in mixed-signal systems. The construction eliminates the need for potting or shrink boots, reducing assembly complexity while maintaining shielding effectiveness. Cinch Micro-D Cable Assemblies are built from materials that exceed the low outgassing requirements of <1.0% TML and <0.1% CVCM, which is required for LEO applications.

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.