DCCM100SSB

Cinch
538-DCCM100SSB
DCCM100SSB

Mfr.:

Description:
D-Sub Micro-D Connectors 100P sckt solder cup cadmium plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
266,98 € 266,98 €
243,71 € 2.437,10 €
234,96 € 5.874,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Micro-D Connectors
RoHS:  
Female
100 Position
4 Row
Solder Cup
Straight
Panel
Brand: Cinch
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Filtered: Unfiltered
Insulation Material: Polyamide (PA)
Product Type: Micro-D D-Sub Connectors
Series: DCCM
Shell Material: Aluminum Alloy
Shell Plating: Cadmium
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Tradename: Dura-Con
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99