DCCAS25P

Cinch
538-DCCAS25P
DCCAS25P

Mfr.:

Description:
Antistatic Control Products Cinch Dura-Con Anti Static Dust Cover, Plug, 25 Pos

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
2,12 € 21,20 €
1,98 € 49,50 €
1,81 € 90,50 €
1,68 € 168,00 €
1,59 € 397,50 €
1,54 € 770,00 €
1,49 € 1.490,00 €
1,46 € 3.650,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Antistatic Control Products
RoHS:  
Accessories
Dust Cover
Pink
18.288 mm x 4.826 mm
Thermoplastic
Brand: Cinch
Description/Function: Dust Cap for Metal Duracon Shells
Length: 18.288 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Dura-Con
Width: 4.826 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.