DCCAS100S

Cinch
538-DCCAS100S
DCCAS100S

Mfr.:

Description:
Antistatic Control Products Cinch Dura-Con Anti Static Dust Cover, Socket, 100 Pos

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,71 € 27,10 €
2,55 € 63,75 €
2,49 € 124,50 €
2,43 € 243,00 €
2,37 € 592,50 €
2,34 € 1.170,00 €
2,30 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Antistatic Control Products
RoHS:  
Accessories
Dust Cover
Pink
37.89 mm x 8.509 mm
Thermoplastic
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Dust Cap for Metal Duracon Shells
Length: 37.89 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Dura-Con
Width: 8.509 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3923500000
ECCN:
EAR99