DCBST37FFN

Cinch
530-DCBST37FFN
DCBST37FFN

Mfr.:

Description:
D-Sub Backshells Dura-Con Bckshll 37P Top Entry, Nickel P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,85 € 175,85 €
153,48 € 1.534,80 €
145,79 € 3.644,75 €
142,14 € 7.107,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
4 (C)
Top Entry
1 Entry
Aluminum Alloy
Nickel
37 Position
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Hardware: Jackpost, Female
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Tradename: Dura-Con
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99

Micro-D EMI Backshells

Cinch Micro-D EMI Backshells are designed to connect cable shields to micro-D connectors. These circular backshells provide strain relief and mechanical / electromagnetic protection with easy installation for various harnesses. The backshells can be delivered with braided sleeves of specified lengths, and a crimp sleeve is included to bond a braided sleeve to the backshell wire entry. Cinch Micro-D EMI Backshells are available in multiple entry shell sizes.