DCBST31EN

Cinch
530-DCBST31EN
DCBST31EN

Mfr.:

Description:
D-Sub Backshells Bkshl 31 Pos .28" Dia Top Ent Ni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,87 € 177,87 €
166,42 € 1.664,20 €
165,74 € 4.143,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Backshells
RoHS: N
Brand: Cinch
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Tradename: Dura-Con
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
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-D Strain Relief Backshells

Cinch Micro-D Strain Relief Backshells are available with 9 to 100 pins and provide strain relief and electromagnetic protection. These backshells connect cable shields to Micro-D connectors and are seamless to install for a variety of harnesses. The backshell hardware passes through the backshell and connector shell and retains both shells with a retaining clip at the base of the threads. Cinch Micro-D Strain Relief Backshells come in multiple entry sizes.