DBUH-25S-FO

Cinch
538-DBUH-25S-FO
DBUH-25S-FO

Mfr.:

Description:
D-Sub Standard Connectors 25C SCKT NO CONTACTS D*U SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.775

Stock:
1.775 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,85 € 8,85 €
7,97 € 79,70 €
7,51 € 187,75 €
7,31 € 365,50 €
7,12 € 712,00 €
6,36 € 1.590,00 €
5,97 € 2.985,00 €
5,27 € 5.270,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
25 Position
Without Socket Contacts
Crimp
Wire
Straight
2 Row
Female
Gold
Receptacle
3 (B)
Steel
Zinc
Unfiltered
D-U
Brand: Cinch
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 702-13-25-005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS