DBKL-25PUTI

Cinch
538-DBKL25PUTI
DBKL-25PUTI

Mfr.:

Description:
D-Sub Standard Connectors 25C PLUG METAL SHELL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
25 Position
Pin (Male)
Through Hole
2 Row
Male
Gold
Plug
3 (B)
Steel
Tin
Unfiltered
D-KL
Brand: Cinch
Contact Material: Brass
Current Rating: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 2500
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS