DBH-25S

Cinch
538-DBH-25S
DBH-25S

Mfr.:

Description:
D-Sub Standard Connectors 25P D-SUB SOCKET 702-1125001

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,92 € 12,92 €
12,23 € 122,30 €
11,87 € 296,75 €
11,17 € 558,50 €
10,19 € 1.019,00 €
9,94 € 2.485,00 €
9,87 € 4.935,00 €
9,69 € 9.690,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
25 Position
Socket (Female)
Solder Cup
Panel
Straight
2 Row
Female
Gold
Receptacle
3 (B)
Steel
Zinc
Unfiltered
Tray
Brand: Cinch
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: DBH25S
Unit Weight: 12,028 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS