DAME-15P

Cinch
538-DAME-15P
DAME-15P

Mfr.:

Description:
D-Sub Standard Connectors 15P MALE SOLDER CUP SODER CUP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Standard Connectors
15 Position
Pin (Male)
Solder Cup
Wire
Straight
2 Row
Male
Gold
Plug
2 (A)
Steel
Zinc
Unfiltered
Series 1
Brand: Cinch
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5 A
Insulation Material: Daillyl Phthalate, Glass Filled
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS