DA-24658-31

Cinch
538-DA-24658-31
DA-24658-31

Mfr.:

Description:
D-Sub Backshells 15C DEEP STRT CLMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.412

Stock:
1.412 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,27 € 12,27 €
11,01 € 110,10 €
9,35 € 467,50 €
8,64 € 2.160,00 €
8,08 € 4.040,00 €
7,41 € 7.410,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
2 (A)
Straight
1 Entry
Nylon
15 Position
Brand: Cinch
Product Type: D-Sub Backshells
Series: Basic-D
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: DA24658-31
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.