DA-19977-31

Cinch
538-DA-19977-31
DA-19977-31

Mfr.:

Description:
D-Sub Backshells MTL CONN BACKSHELL SZ A RA CONN 15P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
1.000
Expected 5/15/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,42 € 12,42 €
12,26 € 122,60 €
11,19 € 279,75 €
10,56 € 528,00 €
10,31 € 1.031,00 €
8,20 € 8.200,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Backshells
RoHS:  
2 (A)
90 deg
15 Position
Brand: Cinch
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Backshells
Series: Basic-D
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Part # Aliases: DA1997731
Unit Weight: 11,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99