CN1020A14A12P6-000

Cinch
530-CN1020A14A12P600
CN1020A14A12P6-000

Mfr.:

Description:
Circular MIL Spec Connector 26500 12C 9#20 3#16 P BY PLUG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Circular MIL Spec Connector
12 Position
Pin (Male)
14-12
Plugs
14
Straight
MIL-C-26500
Crimp
Cable
CN1020
Brand: Cinch
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Anodized
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Omega
Wire Gauge: 24 AWG to 20 AWG, 20 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.