C-RJFTV5E1706PG05

Cinch
530-RJFTV5E1706PG05
C-RJFTV5E1706PG05

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CAT5E SZ 17 PLUG PLAST SEAL .5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,62 € 3.562,00 €
33,85 € 8.462,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS: N
Connectors
Modular
Plug (Male)
RJ45
1x1
8P8C
Shielded
Cat 5e
Cable Mount
Straight
C-RJFTV
Bulk
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Coupling Mechanism: Threaded
Mating Cycles: 500 Cycle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: RJ45 D38999
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

C-RJFTV High-Performance Rugged Connectors

Cinch C-RJFTV High-Performance Rugged Connectors provide Ethernet connectivity in harsh environments. The connectors feature a D38999 series III style shell in sizes 17 and 19 and are based on the high-performance RJ45. These connectors feature a unique design that reduces the footprint. C-RJFTV can be used as an Ethernet Class D/Cat. 5e and Class E/Cat 6 connection for 10 BaseT, 100 BaseTx, or 1000 BaseT networks.