C-RJFTV5E1706MN10

Cinch
530-RJFTV5E1706MN10
C-RJFTV5E1706MN10

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CAT5E SZ 17 PLUG MET SEAL 1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,95 € 2.147,50 €
41,67 € 4.167,00 €
41,66 € 10.415,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Circular
Plug (Male)
RJ45
1x1
8P8C
Shielded
Cat 5e
In-Line
Straight
IP68
User Selectable
C-RJFTV
Bulk
Application: 10/100/1000 Base-T
Brand: Cinch
Locking Mechanism: Threaded
Mating Cycles: 500 Cycle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: RJ45 D38999
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C-RJFTV High-Performance Rugged Connectors

Cinch C-RJFTV High-Performance Rugged Connectors provide Ethernet connectivity in harsh environments. The connectors feature a D38999 series III style shell in sizes 17 and 19 and are based on the high-performance RJ45. These connectors feature a unique design that reduces the footprint. C-RJFTV can be used as an Ethernet Class D/Cat. 5e and Class E/Cat 6 connection for 10 BaseT, 100 BaseTx, or 1000 BaseT networks.