BACC45FM14-15P7

Cinch
538-BACC45FM14-15P7
BACC45FM14-15P7

Mfr.:

Description:
Circular MIL Spec Connector SZ 10 MIL-DTL-26500

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (BGN)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Circular MIL Spec Connector
15 Position
Pin (Male)
14-15
Connectors
14
Box Mount
MIL-DTL-26500
Panel
BACC45
Brand: Cinch
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Omega
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
ECCN:
EAR99