BACC45FM12-3P6H

Cinch
538-BACC45FM123P6H
BACC45FM12-3P6H

Mfr.:

Description:
Circular MIL Spec Connector 26500 3C 3#16 P TH RECP LC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Circular MIL Spec Connector
RoHS: N
3 Position
Pin (Male)
12-03
Receptacles
12
Wall Mount
MIL-DTL-26500
Wall Mount
BACC45
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Omega
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
ECCN:
EAR99