BACC45FM10-5P8

Cinch
538-BACC45FM105P8
BACC45FM10-5P8

Mfr.:

Description:
Circular MIL Spec Connector 26500 5C 5#20 P TH RECP WC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Circular MIL Spec Connector
RoHS: N
5 Position
Pin (Male)
10-05
Receptacles
10
Wall Mount
MIL-DTL-26500
Wall Mount
BACC45
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Omega
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
ECCN:
EAR99