5810630002

Cinch
538-5810630002
5810630002

Mfr.:

Description:
Automotive Connectors HDR ME30 2RF (RPSMA-L, SMA-R) w/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 6/9/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,28 € 53,28 €
37,96 € 949,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Automotive Connectors
REACH - SVHC:
Headers
30 Position
SMD/SMT
Tin
Black
ME-RF
Brand: Cinch
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 10 A
Family: ModICE
Housing Material: Polymer
Ingress Protection: IP67, IP69K
Mating Part Number: 5810130029
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 72
Subcategory: Automotive Connectors
Tradename: ModICE
Type: ME Header
Part # Aliases: 58-10-63-0002
Unit Weight: 87,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

ModICE® ME-RF Enclosures

Cinch ModICE® ME-RF Enclosures offer a unique enclosure cover (header) with integrated SMA connectors for the quick connection of antennas and other RF devices. The series eliminates the need for complex machining and manual installation of coax connectors. Cinch ModICE ME-RF Enclosures come in two PC board size options: ME with 103mm x 85mm and mini-ME with 85mm x 63mm. ModICE is a connector enclosure line offering sealed packaging solutions for rugged electronic control modules.

ModICE® Enclosures

Cinch ModICE® are connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The complete lineup is available in three sizes (SE, ME, and LE) and with multiple header configurations. These enclosures offer an IP67 or IP69K protection rating and resist most fluids used in industrial applications. The base interconnect technology is the Cinch 1.5mm SHS system, a complete line of sealed rugged I/O connectors. This ModICE family is designed to perform in extreme environmental conditions commonly found on commercial and off-road vehicles and industrial equipment.