5810160001

Cinch
538-5810160001
5810160001

Mfr.:

Description:
Automotive Connectors 60P SHS 1.5MM SLD HDR F BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,52 € 33,52 €
29,21 € 292,10 €
27,95 € 698,75 €
26,08 € 1.564,80 €
23,89 € 2.866,80 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Automotive Connectors
Connectors
60 Position
Receptacle (Female)
Through Hole
Solder Pin
Tin
Black
SHS
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 10 A
Family: ModICE
Ingress Protection: IP67, IP69K
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Part Number: 5810130028, 5810130029
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 60
Subcategory: Automotive Connectors
Tradename: ModICE
Type: SHS Header
Part # Aliases: 58-10-16-0001
Unit Weight: 158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99