500-PSCC-N14

Cinch
530-500-PSCC-N14
500-PSCC-N14

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories PLUG CAP SIZE 14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,39 € 884,75 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS:  
REACH - SVHC:
Dust Caps
Cap
DMS-TP
Plug Cap Size 14
Brand: Cinch
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMS-TP™ Dry-Mated Sealed Connectors

Cinch DMS-TP™ Dry-Mated Sealed Connectors feature high-grade materials for short-term immersion, high-performance sealing, and mechanical retention that can endure 500 hours of salt spray. These connectors are easily mated and unmated, even with high contact density layouts, and the scoop-proof design even makes blind mating possible. The series offers a 7.5A to 23A contact current range, 600V to 1000V operating voltage, and up to 500 mating cycles of durability. Cinch DMS-TP Dry-Mated Sealed Connectors are ideal where extreme temperature, pressure, humidity, and intense vibration are present.