5-142

Cinch
538-5142
5-142

Mfr.:

Description:
Barrier Terminal Blocks 5 TERMINALS .563

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.441

Stock:
1.441 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,71 € 14,71 €
11,12 € 111,20 €
9,90 € 247,50 €
9,18 € 459,00 €
8,59 € 859,00 €
8,01 € 2.002,50 €
7,61 € 3.805,00 €
7,39 € 7.390,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
5 Position
14.3 mm
30 A
250 V
10 AWG
Wire-to-Board
2 Row
Panel Mount
Black
142
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Length: 85.73 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Termination Style: Screw
Part # Aliases: 5142
Unit Weight: 49,896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536909009
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS