41V

Cinch
538-41V
41V

Mfr.:

Description:
D-Sub Tools & Hardware PLUG BUTTONS NCKL PLTED STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Tools & Hardware
RoHS: N
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 5000
Subcategory: D-Sub Connectors
Part # Aliases: 4639911109-501
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99