4-140

Cinch
538-4140
4-140

Mfr.:

Description:
Barrier Terminal Blocks 4 TERMINALS .375

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255
Can Dispatch Immediately
On Order:
1.000
Expected 7/31/2026
2.000
Expected 11/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,67 € 10,67 €
7,66 € 76,60 €
6,79 € 169,75 €
6,26 € 313,00 €
5,83 € 583,00 €
5,40 € 1.350,00 €
5,15 € 2.575,00 €
4,95 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
4 Position
9.53 mm
15 A
250 V
16 AWG
Wire-to-Board
2 Row
Panel Mount
Black
140
Brand: Cinch
Flammability Rating: UL 94 V-0
Length: 47.63 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Termination Style: Screw
Part # Aliases: 4140
Unit Weight: 14,289 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909009
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

140, 141, & 142 Series Barrier Terminal Block

Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS