3900520008

Cinch
530-3900520008
3900520008

Mfr.:

Description:
Board to Board & Mezzanine Connectors CIN::APSE Solderless Stacking Connector, 166 position, 0.277" height, 5 rows, 3x #4 Thru Holes ( 0.124")

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
362,68 € 9.067,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Board to Board & Mezzanine Connectors
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0