141J

Cinch
538-141J
141J

Mfr.:

Description:
Terminal Block Tools & Accessories TYPE F JUMPER-141

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.321

Stock:
10.321
Can Dispatch Immediately
On Order:
8.900
Expected 6/1/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,929 € 9,29 €
0,877 € 21,93 €
0,828 € 41,40 €
0,789 € 78,90 €
0,74 € 185,00 €
0,704 € 352,00 €
0,653 € 653,00 €
0,62 € 1.240,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Terminal Block Tools & Accessories
RoHS:  
REACH - SVHC:
Tools & Accessories
Jumper
Black
Bulk
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Terminal Block Tools & Accessories
Series: 141
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Part # Aliases: 4221311026-202
Unit Weight: 478 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

140, 141, & 142 Series Barrier Terminal Block

Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS