14-142

Cinch
538-14142
14-142

Mfr.:

Description:
Barrier Terminal Blocks 14 TERM BARRIER BLOK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,56 € 18.560,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
14 Position
30 A
250 V
10 AWG
Wire-to-Board
142
Brand: Cinch
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Part # Aliases: 14142
Unit Weight: 131,089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS