10-142

Cinch
538-10142
10-142

Mfr.:

Description:
Barrier Terminal Blocks 10 TERMINALS .563

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 908

Stock:
908 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,75 € 24,75 €
16,80 € 168,00 €
15,01 € 375,25 €
14,21 € 710,50 €
14,10 € 3.525,00 €
13,68 € 6.840,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
10 Position
14.3 mm
30 A
250 V
10 AWG
Wire-to-Board
2 Row
Panel Mount
Black
142
Brand: Cinch
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 0.625 in
Housing Material: Phenolic
Length: 6.594 in
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 1.312 in
Part # Aliases: 10142
Unit Weight: 93 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

140, 141, & 142 Series Barrier Terminal Block

Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS