030-1952-030

Cinch
538-030-1952-030
030-1952-030

Mfr.:

Description:
D-Sub Contacts DSUB CRIMP CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,10 € 11,00 €
0,831 € 20,78 €
0,791 € 79,10 €
0,71 € 177,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Contacts
RoHS:
Pin (Male)
Machined Contacts
Copper
Gold
24 AWG to 20 AWG
Crimp
Each
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Contacts
Series: D*U
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 155,833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS