T7633ST

Cicor
374-T7633ST
T7633ST

Mfr.:

Description:
Wall Mount AC Adapters Qi Approved 3-USB Type C Travel Power Bank & Wireless Charger (Strontonics)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
90 VAC to 240 VAC
3 Output
5 W
5 VDC
2.4 A
Industrial
USB Connector
USB-C
Brand: Cicor
Connector A Polarity: Center Positive
Load Regulation: Not Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Output Current-Channel 2: 2.4 A
Output Current-Channel 3: 2.4 A
Output Voltage-Channel 2: 5 VDC
Output Voltage-Channel 3: 5 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 25
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
USHTS:
8504409550
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T7633ST Charging Power Bank

Cicor T7633ST Charging Power Bank is a wireless Qi-certified 3-USB Type-C™ charging power bank ideal for worldwide travel. The device has interchangeable AC heads and features a 6700mAh/5V battery, making it useful for extended use when traveling outdoors. The charger also operates on an input of 90VAC to 240VAC, 50/60Hz, 0.5A. It is suitable for iPhone 8, iPhone Plus, iPhone X, and some Samsung, Lumia, Nokia, Lenovo, and Nexus models.