T6393ST

Cicor
374-T6393ST
T6393ST

Mfr.:

Description:
Wall Mount AC Adapters TT Electronics - Stontronics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,15 € 707,50 €
13,65 € 1.365,00 €
13,01 € 3.252,50 €
12,56 € 6.280,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
18 W
24 VDC
750 mA
Medical
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.8 m
Level VI, CoC Tier 2
Approvals: CB, RCM, TUV, UL
Brand: Cicor
Compliance: CB, RCM, TUV, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Subcategory: AC-DC Power Supply
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0