T5866ST

Cicor
374-T5866ST
T5866ST

Mfr.:

Description:
Wall Mount AC Adapters 5V @ 1A USB (Stontronics)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 12/23/2026
Factory Lead Time:
73
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
6,17 € 30,85 €
6,00 € 60,00 €
5,68 € 142,00 €
5,36 € 268,00 €
5,19 € 622,80 €
4,87 € 1.168,80 €

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Included
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
5 W
5 VDC
1 A
Industrial
USB Connector
USB-A
Level VI
Approvals: CCC, CE, C-Tick, cULus, TUV gs
Brand: Cicor
Compliance: CCC, CE, C-Tick, cULus, TUV gs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 120
Subcategory: AC-DC Power Supply
Unit Weight: 116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99