SW4610

Cicor
374-SW4610
SW4610

Mfr.:

Description:
Desktop AC Adapters TT Electronics - Powerpax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,09 € 986,16 €
38,35 € 958,75 €
37,66 € 1.883,00 €
36,56 € 3.656,00 €
36,55 € 9.137,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Required
Universal
90 VAC to 264 VAC
1 Output
90 W
24 V
3.75 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level V
Approvals: BSMI, CB, CCC, CE, CuL, FCC, GS, PSE
Brand: Cicor
Compliance: BSMI, CB, CCC, CE, CuL, FCC, GS, PSE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 36 mm
Length: 151 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 64 mm
Unit Weight: 460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0