SW4605C

Cicor
374-SW4605C
SW4605C

Mfr.:

Description:
Desktop AC Adapters TT Electronics - Powerpax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,66 € 1.146,60 €
108,74 € 2.718,50 €
106,79 € 5.339,50 €
106,77 € 10.677,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Required
Universal
90 VAC to 264 VAC
1 Output
300 W
24 V
12.5 A
Industrial
Terminal Block
Terminal Block
1.2 m
Level VI
Brand: Cicor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 51 mm
Length: 197 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Subcategory: AC-DC Power Supply
Width: 100 mm
Unit Weight: 1,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0